Phoenix Contact SMSTB 2.5/2-STF Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1970870
- RS Stock No.:
- 854-0938
- Mfr. Part No.:
- 1970870
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£96.05
(exc. VAT)
£115.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.921 | £96.05 |
*price indicative
- RS Stock No.:
- 854-0938
- Mfr. Part No.:
- 1970870
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Series | SMSTB 2.5/2-STF | |
| Depth | 15.5mm | |
| Length | 25.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Standards/Approvals No | ||
Width 20mm | ||
Series SMSTB 2.5/2-STF | ||
Depth 15.5mm | ||
Length 25.6mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: SMSTB 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -45 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTB 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971060
- Phoenix Contact SMSTB 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1826283
- Phoenix Contact FKIC 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1910827
- Phoenix Contact MSTB 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1786831
- Phoenix Contact MSTBT 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1919718
- Phoenix Contact FKCT 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1909401
- Phoenix Contact FKCVR 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1909883
- Phoenix Contact FKCN 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1732962


