Phoenix Contact FMCD 1.5/8-ST-3.5 Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 2 Row, 1738869

Subtotal (1 box of 50 units)*

£630.65

(exc. VAT)

£756.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£12.613£630.65

*price indicative

RS Stock No.:
854-0379
Mfr. Part No.:
1738869
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Width

28.75mm

Standards/Approvals

No

Series

FMCD 1.5/8-ST-3.5

Length

22.9mm

Depth

16mm

COO (Country of Origin):
DE

Phoenix Contact FMCD 1.5/ 8-ST-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, 8A Current Rating - 1738869


This pluggable terminal block offers efficient and reliable connections for various automation and electrical applications. Its sturdy construction and user-friendly design make it essential for professionals in the electronics and electrical sectors. The spring cage termination method ensures secure and long-lasting connections while supporting quick installation and removal.

Features & Benefits


• 16 contacts provide versatility and enhanced connectivity

• 3.5mm pitch design ensures compatibility with a range of setups

• Straight body orientation facilitates easy access for wiring

• Spring cage termination simplifies the connection process

• Constructed from polyamide for durability and longevity

• Copper alloy contacts maintain efficient conductivity and performance

Applications


• Integration with modular systems in control cabinets

• Wiring for industrial automation equipment

• Connecting cables in electrical installations

• Use in rail transport and machinery control

How can I ensure a secure connection with this component?


Using the spring cage termination method secures a snug fit for dependable connectivity.

What types of cables are compatible with this terminal block?


It accommodates various cable types, making it suitable for flexible applications in automation and control.

Can this product be easily replaced if needed?


Yes, the pluggable design allows for simple removal and replacement without affecting the overall system.

Is any special tool required for installation?


No, it is designed for easy installation without requiring specialised tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy