Phoenix Contact TVFKC 1.5/2-ST Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1713839

Subtotal (1 box of 50 units)*

£138.65

(exc. VAT)

£166.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£2.773£138.65

*price indicative

RS Stock No.:
854-0036
Mfr. Part No.:
1713839
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

320V

Length

23.3mm

Width

10mm

Depth

15mm

Standards/Approvals

No

Series

TVFKC 1.5/2-ST

COO (Country of Origin):
PL
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 4, product range: TVFKC 1,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links