Phoenix Contact MC 1.5/3-STZ1-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1768923
- RS Stock No.:
- 853-6188
- Mfr. Part No.:
- 1768923
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£144.05
(exc. VAT)
£172.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.881 | £144.05 |
*price indicative
- RS Stock No.:
- 853-6188
- Mfr. Part No.:
- 1768923
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 12.22mm | |
| Standards/Approvals | No | |
| Length | 41mm | |
| Depth | 11.6mm | |
| Series | MC 1.5/3-STZ1-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Width 12.22mm | ||
Standards/Approvals No | ||
Length 41mm | ||
Depth 11.6mm | ||
Series MC 1.5/3-STZ1-3.81 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MC 1,5/..-STZ, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Strain relief: STZ1 Strain relief 9.9 X 25.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/4-STZ1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767461
- Phoenix Contact MC 1.5/3-STZ11-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767762
- Phoenix Contact MC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803581
- Phoenix Contact MC 1.5/ 3-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803280
- Phoenix Contact MC 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827716
- Phoenix Contact MC 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1781926
- Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722163


