Phoenix Contact MC 1.5/9-STZ3-3.5 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1768897

Subtotal (1 box of 50 units)*

£357.70

(exc. VAT)

£429.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£7.154£357.70

*price indicative

RS Stock No.:
853-6175
Mfr. Part No.:
1768897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Standards/Approvals

No

Series

MC 1.5/9-STZ3-3.5

Depth

11.6mm

Length

41mm

Width

31.5mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MC 1,5/..-STZ, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Strain relief: STZ3 Strain relief 27.9 X 25.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links