Phoenix Contact FKCN 2.5/5-ST-5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1754597
- RS Stock No.:
- 853-5747
- Mfr. Part No.:
- 1754597
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£220.00
(exc. VAT)
£264.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.40 | £220.00 |
*price indicative
- RS Stock No.:
- 853-5747
- Mfr. Part No.:
- 1754597
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 27.1mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | FKCN 2.5/5-ST-5.08 | |
| Depth | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Length 27.1mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series FKCN 2.5/5-ST-5.08 | ||
Depth 10.9mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: FKCN 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKCN 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1732771
- Phoenix Contact FKCN 2.5/5-STF Series Pluggable Terminal Block 5 mm Pitch 1732991
- Phoenix Contact FKCN 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1732836
- Phoenix Contact FKCN 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1732810
- Phoenix Contact FKCN 2.5/17-ST Series Pluggable Terminal Block 5 mm Pitch 1732881
- Phoenix Contact FKCN 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1733055
- Phoenix Contact FKCN 2.5/17-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754717
- Phoenix Contact FKCN 2.5/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754694


