Phoenix Contact FKCN 2.5/4-ST-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1754584

Subtotal (1 box of 50 units)*

£175.90

(exc. VAT)

£211.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£3.518£175.90

*price indicative

RS Stock No.:
853-5743
Mfr. Part No.:
1754584
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

320V

Depth

10.9mm

Standards/Approvals

No

Series

FKCN 2.5/4-ST-5.08

Length

27.1mm

Width

20.32mm

COO (Country of Origin):
BG

Phoenix Contact Pluggable Terminal Block, Polyamide, 12A Current Rating - FKCN 2,5/ 4-ST-5,08 - 1754584


Are wires getting crossed on your PCB? Keep things straight with this pluggable terminal block from Phoenix Contact. With four contacts at hand, you'll have enough room to set up a multiconductor system on your board, saving space in packed panels.

A simple spring cage connection means you'll only need to give your conductors a push to get them into the termination points, so it's a cinch to set up. For a steady connection that's got your back in demanding conditions, the contacts are made from highly conductive copper alloy. As they also come with robust tin plating, they stand up to corrosion in harsh environments.

The unit's insulating polyamide body is on guard to shield you from shocking electrical hazards. And as you won't need to unscrew any wires to adjust the electrical flow thanks to its pluggable design, this unit's a time saver too.

Features & Benefits


• Actuating element is coloured bright orange for easy identification

• 25 insertion and withdrawal cycles for durable performance

• Flammability rating of UL94 V0 means burning will stop in 10 seconds

• Rated surge voltage of 4kV to withstand current overload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy