Phoenix Contact ISPC 5/2-STGCL-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1748862
- RS Stock No.:
- 853-5627
- Mfr. Part No.:
- 1748862
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£181.30
(exc. VAT)
£217.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.626 | £181.30 |
*price indicative
- RS Stock No.:
- 853-5627
- Mfr. Part No.:
- 1748862
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | ISPC 5/2-STGCL-7.62 | |
| Length | 40.5mm | |
| Standards/Approvals | No | |
| Depth | 19.8mm | |
| Width | 18.04mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Series ISPC 5/2-STGCL-7.62 | ||
Length 40.5mm | ||
Standards/Approvals No | ||
Depth 19.8mm | ||
Width 18.04mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: ISPC 5/..-STGCL, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Clip locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 5/2-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718261
- Phoenix Contact ISPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748972
- Phoenix Contact ISPC 5/12-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748969
- Phoenix Contact ISPC 5/11-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748956
- Phoenix Contact ISPC 5/10-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748943
- Phoenix Contact ISPC 5/7-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748914
- Phoenix Contact ISPC 5/3-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748875
- Phoenix Contact ISPC 5/8-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748927


