Phoenix Contact FMCD 1.5/11-ST-3.5 Series Pluggable Terminal Block, 22-Contact, 3.5 mm Pitch, 2 Row, 1738898
- RS Stock No.:
- 853-5416
- Mfr. Part No.:
- 1738898
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£833.00
(exc. VAT)
£999.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £16.66 | £833.00 |
*price indicative
- RS Stock No.:
- 853-5416
- Mfr. Part No.:
- 1738898
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 22 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Series | FMCD 1.5/11-ST-3.5 | |
| Width | 39.25mm | |
| Depth | 16mm | |
| Standards/Approvals | No | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 22 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Series FMCD 1.5/11-ST-3.5 | ||
Width 39.25mm | ||
Depth 16mm | ||
Standards/Approvals No | ||
Length 22.9mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: FMCD 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFMC 1.5/11-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790577
- Phoenix Contact FMCD 1.5/6-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738843
- Phoenix Contact FMCD 1.5/8-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738869
- Phoenix Contact FMC 1.5/11-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952351
- Phoenix Contact FMCD 1.5/16-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738940
- Phoenix Contact FMCD 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738872
- Phoenix Contact FMCD 1.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738911
- Phoenix Contact FMCD 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738924


