Phoenix Contact MC 1.5/ 8-G-3.5-RN Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1731730

Subtotal (1 box of 50 units)*

£108.30

(exc. VAT)

£129.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£2.166£108.30

*price indicative

RS Stock No.:
853-5337
Mfr. Part No.:
1731730
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

250V

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

9.2mm

Width

31.6mm

Series

MC 1.5/ 8-G-3.5-RN

Depth

10.65mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy