Phoenix Contact MC 1.5/ 3-G-3.5-RN Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1731688

RS Stock No.:
853-5324
Mfr. Part No.:
1731688
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Series

MC 1.5/ 3-G-3.5-RN

Depth

10.65mm

Standards/Approvals

cULus, CSA, EU RoHS, EU REACH SVHC, CHINA RoHS

Width

14.1mm

Length

9.2mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy