Phoenix Contact COMBICON GMSTBA Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1728866
- RS Stock No.:
- 853-5223
- Mfr. Part No.:
- 1728866
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£44.15
(exc. VAT)
£53.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £0.883 | £44.15 |
*price indicative
- RS Stock No.:
- 853-5223
- Mfr. Part No.:
- 1728866
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | COMBICON GMSTBA | |
| Width | 22.86mm | |
| Standards/Approvals | cULus, EU REACH SVHC, CHINA RoHS, CSA, EU RoHS | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series COMBICON GMSTBA | ||
Width 22.86mm | ||
Standards/Approvals cULus, EU REACH SVHC, CHINA RoHS, CSA, EU RoHS | ||
Depth 11.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON GMSTBA Series Pluggable Terminal Block 7.62 mm Pitch 1728895
- Phoenix Contact COMBICON GMSTBA Series Pluggable Terminal Block 7.62 mm Pitch 1728853
- Phoenix Contact COMBICON GMSTBA Series Pluggable Terminal Block 7.62 mm Pitch 1728882
- Phoenix Contact COMBICON GMSTBA Series Pluggable Terminal Block 7.5 mm Pitch 1766369
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804807
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828922
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828689
- Phoenix Contact COMBICON PCV Series Pluggable Terminal Block 7.62 mm Pitch 1804690


