Phoenix Contact IPCV 5/ 4-G-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1708844
- RS Stock No.:
- 853-5144
- Mfr. Part No.:
- 1708844
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£341.55
(exc. VAT)
£409.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.831 | £341.55 |
*price indicative
- RS Stock No.:
- 853-5144
- Mfr. Part No.:
- 1708844
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 35.1mm | |
| Series | IPCV 5/ 4-G-7.62 | |
| Length | 12.8mm | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, cULus, CSA, EU RoHS | |
| Width | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Depth 35.1mm | ||
Series IPCV 5/ 4-G-7.62 | ||
Length 12.8mm | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, cULus, CSA, EU RoHS | ||
Width 30.48mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IPCV 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPCV 5/ 4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708954
- Phoenix Contact IPC 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708404
- Phoenix Contact PCV 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720592
- Phoenix Contact DFK-PC 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727605
- Phoenix Contact IPCV 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708925
- Phoenix Contact IPCV 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708873
- Phoenix Contact IPCV 5/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708857
- Phoenix Contact IPCV 5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708912


