Phoenix Contact MCV 1.5/ 6-G-3.81 P26 THR Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1707463

Subtotal (1 box of 50 units)*

£83.80

(exc. VAT)

£100.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.676£83.80

*price indicative

RS Stock No.:
853-4902
Mfr. Part No.:
1707463
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Width

24.25mm

Depth

11.8mm

Series

MCV 1.5/ 6-G-3.81 P26 THR

Length

7.25mm

Standards/Approvals

EU REACH SVHC, EU RoHS, cULus, CHINA RoHS, CSA

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be refer to datasheet.

Related links