Phoenix Contact MCV 1.5/ 4-G-3.81 P14 THR Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1707023
- RS Stock No.:
- 853-4817
- Mfr. Part No.:
- 1707023
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£68.10
(exc. VAT)
£81.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.362 | £68.10 |
*price indicative
- RS Stock No.:
- 853-4817
- Mfr. Part No.:
- 1707023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | MCV 1.5/ 4-G-3.81 P14 THR | |
| Length | 7.25mm | |
| Depth | 10.6mm | |
| Width | 16.63mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series MCV 1.5/ 4-G-3.81 P14 THR | ||
Length 7.25mm | ||
Depth 10.6mm | ||
Width 16.63mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be refer to datasheet.
Related links
- Phoenix Contact MCV 1.5/ 4-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707230
- Phoenix Contact MCV 1.5/10-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707081
- Phoenix Contact MCV 1.5/ 5-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707036
- Phoenix Contact MCV 1.5/12-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707104
- Phoenix Contact MCV 1.5/ 9-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707078
- Phoenix Contact MCV 1.5/ 2-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707007
- Phoenix Contact MCV 1.5/ 7-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707052
- Phoenix Contact MCV 1.5/ 8-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707065


