Phoenix Contact MC 1.5/5-ST1-5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1900808
- RS Stock No.:
- 853-4236
- Mfr. Part No.:
- 1900808
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£193.05
(exc. VAT)
£231.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.861 | £193.05 |
*price indicative
- RS Stock No.:
- 853-4236
- Mfr. Part No.:
- 1900808
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Width | 25.36mm | |
| Series | MC 1.5/5-ST1-5.08 | |
| Length | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Width 25.36mm | ||
Series MC 1.5/5-ST1-5.08 | ||
Length 15.5mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MC 1,5/..-ST1, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847385
- Phoenix Contact MC 1.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836105
- Phoenix Contact MC 1.5/5-ST1F-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900918
- Phoenix Contact MC 1.5/7-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900824
- Phoenix Contact MC 1.5/6-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900811
- Phoenix Contact MC 1.5/11-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900866
- Phoenix Contact MC 1.5/8-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900837
- Phoenix Contact MC 1.5/10-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900853


