Phoenix Contact MC 0.5/ 6-G-2.54 P20 THR R44 Series Pluggable Terminal Block, 6-Contact, 2.54 mm Pitch, 1 Row, 1821287

Subtotal (1 box of 465 units)*

£1,399.185

(exc. VAT)

£1,679.115

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
465 +£3.009£1,399.19

*price indicative

RS Stock No.:
851-9476
Mfr. Part No.:
1821287
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

160V

Standards/Approvals

cULus, CHINA RoHS, EU RoHS, EU REACH SVHC, CSA

Width

19.82mm

Series

MC 0.5/ 6-G-2.54 P20 THR R44

Length

7.1mm

Depth

6.85mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 44 mm wide tape, Sample values available under SAMPLE MC...

Related links