Phoenix Contact PC 5/6-STCL1-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1778104
- RS Stock No.:
- 851-5853
- Mfr. Part No.:
- 1778104
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£479.20
(exc. VAT)
£575.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £9.584 | £479.20 |
*price indicative
- RS Stock No.:
- 851-5853
- Mfr. Part No.:
- 1778104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | PC 5/6-STCL1-7.62 | |
| Depth | 19.7mm | |
| Length | 35.5mm | |
| Width | 53.87mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series PC 5/6-STCL1-7.62 | ||
Depth 19.7mm | ||
Length 35.5mm | ||
Width 53.87mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: PC 5/..-STCL1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Clip locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PC 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720835
- Phoenix Contact PC 5/ 6-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721054
- Phoenix Contact PC 5/6-ST2-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1777985
- Phoenix Contact PC 5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720505
- Phoenix Contact PC 5/12-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778162
- Phoenix Contact PC 5/4-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778081
- Phoenix Contact PC 5/7-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778117
- Phoenix Contact PC 5/8-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778120


