TE Connectivity, 5.0mm Pitch, Buchanan, 12 Way, , Pluggable Terminal Block, Header, Panel Mount, Solder Termination,
- RS Stock No.:
- 820-7650
- Mfr. Part No.:
- 1-796642-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.47
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.47 |
*price indicative
- RS Stock No.:
- 820-7650
- Mfr. Part No.:
- 1-796642-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pluggable Terminal Block Type | Header | |
Number of Contacts | 12 | |
Pitch | 5.0mm | |
Series | Buchanan | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Panel Mount | |
Termination Method | Solder | |
Current Rating | 15.0A | |
Voltage Rating | 300.0 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 12 | ||
Pitch 5.0mm | ||
Series Buchanan | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Current Rating 15.0A | ||
Voltage Rating 300.0 V | ||
TE Connectivity TERMI-BLOK 5.0mm Vertical Closed End Headers
TERMI-BLOK 5.0mm vertical mount closed end PCB terminal block headers made from green polyamide 6.6 GF
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Plug Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Header Solder Termination,