Phoenix Contact MSTB 2.5/2-STF-5.08 BK Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1961986
- RS Stock No.:
- 804-5341
- Mfr. Part No.:
- 1961986
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£79.40
(exc. VAT)
£95.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.588 | £79.40 |
*price indicative
- RS Stock No.:
- 804-5341
- Mfr. Part No.:
- 1961986
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 15mm | |
| Width | 20.17mm | |
| Length | 18.3mm | |
| Series | MSTB 2.5/2-STF-5.08 BK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Black | ||
Voltage 320V | ||
Depth 15mm | ||
Width 20.17mm | ||
Length 18.3mm | ||
Series MSTB 2.5/2-STF-5.08 BK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
Related links
- Phoenix Contact MSTB 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777989
- Phoenix Contact MSTB 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1786831
- Phoenix Contact FKC 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873207
- Phoenix Contact FKC 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873508
- Phoenix Contact SMSTB 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971060
- Phoenix Contact FKCT 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902301
- Phoenix Contact TFKC 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962697


