Phoenix Contact MCV 0.5/2-G-2.5 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1881558

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.90

(exc. VAT)

£1.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 476 unit(s) ready to ship
  • Plus 62 unit(s) ready to ship from another location
  • Plus 92 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.90
10 - 24£0.88
25 - 49£0.84
50 - 99£0.82
100 +£0.75

*price indicative

RS Stock No.:
804-5073
Distrelec Article No.:
148-45-731
Mfr. Part No.:
1881558
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

2.5mm

Current

4A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Length

8.1mm

Series

MCV 0.5/2-G-2.5

Width

6.9mm

Standards/Approvals

CSA, cULus, CHINA RoHS, EU REACH SVHC, EU RoHS

Depth

10.1mm

COO (Country of Origin):
DE

Phoenix Contact PCB Header, 4A Current Rating, 2.5mm Pitch - MCV 0,5/ 2-G-2,5 - 1881558


Slash your wiring time with this PCB header from Phoenix Contact. It uses solder termination to let you quickly connect conductors to your PCB with minimum fuss. As it handles power, data and signal transmissions, it's a versatile option.

A narrow pitch of 2.5mm means the unit is space-efficient. To protect connected devices against power spikes, it withstands surge voltages up to 2.5kV. The highly conductive tin contacts are resistant to corrosion, so the header holds its own in harsh environments.

Thanks to robust PA housing, you can rely on this unit to shrug off abrasion. It delivers long-term performance in automated industrial environments, such as robotics, warehouse packaging and food processing applications.

Features & Benefits


• Light weight of 0.49g, so it puts minimal strain on your circuit board

• PA material provides insulation against electric shocks

• UL 94 V-0 flammability rating means burning stops in 10 seconds if there's a fire

• Comes with a groove to easily insert an optional coding profile accessory

• Through-hole mounting means it's quick and simple to fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy