Phoenix Contact MCVR 1.5/2-ST-3.5 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1863152
- RS Stock No.:
- 804-4881
- Mfr. Part No.:
- 1863152
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 10 left, shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.59 |
*price indicative
- RS Stock No.:
- 804-4881
- Mfr. Part No.:
- 1863152
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Series | MCVR 1.5/2-ST-3.5 | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Depth | 19.1mm | |
| Width | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Series MCVR 1.5/2-ST-3.5 | ||
Standards/Approvals No | ||
Length 7.8mm | ||
Depth 19.1mm | ||
Width 10.4mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON MCVR and MCVW 3.5mm Terminal Block Plug Connectors
MINI COMBICON MCVR 1,5 and MCVW series 3.5mm pitch plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection.
MCVR 1,5 series (part numbers prefixed with 18631 and 18632) have the conductor entry facing the coding size.
MCVW-ST 1,5 series (part numbers prefixed with 18628 and 18629) have the conductor entry facing the rippled side
MCVW-STF 1,5 series (part numbers prefixed with 18630) have the conductor entry facing the rippled side and also have a screw flange.
For screwdriver see stock number 390-9663
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact MCVR 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827127
- Phoenix Contact MCVR 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/8-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/8-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863217
- Phoenix Contact MCVR 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863178
- Phoenix Contact TFMC 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772618
- Phoenix Contact FMC 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952267
- Phoenix Contact MCVW 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1862852


