Phoenix Contact MCVW 1.5/6-ST-3.5 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.74

(exc. VAT)

£5.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 08 June 2026
  • Plus 200 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.74
10 - 24£4.27
25 - 49£3.83
50 - 99£3.45
100 +£3.12

*price indicative

RS Stock No.:
804-4847
Mfr. Part No.:
1862894
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Series

MCVW 1.5/6-ST-3.5

Width

10.4mm

Depth

19.1mm

Length

21.8mm

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON MCVR and MCVW 3.5mm Terminal Block Plug Connectors


MINI COMBICON MCVR 1,5 and MCVW series 3.5mm pitch plug-in cable mount Terminal Block connectors with a 0.14 - 1.5mm2 screw connection.

MCVR 1,5 series (part numbers prefixed with 18631 and 18632) have the conductor entry facing the coding size.

MCVW-ST 1,5 series (part numbers prefixed with 18628 and 18629) have the conductor entry facing the rippled side

MCVW-STF 1,5 series (part numbers prefixed with 18630) have the conductor entry facing the rippled side and also have a screw flange.

For screwdriver see stock number 390-9663

Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy