Phoenix Contact UPBV Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3045376

Subtotal (1 pack of 50 units)*

£51.90

(exc. VAT)

£62.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.038£51.90

*price indicative

RS Stock No.:
804-3216
Mfr. Part No.:
3045376
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Screw

Colour

Grey

Voltage

500V

Series

UPBV

Width

5.2mm

Standards/Approvals

No

Depth

47mm

Length

20.5mm

COO (Country of Origin):
PL

UPBV and SP Plug-In Terminal Blocks


A range of Plug-In Terminal Blocks with Screw or Spring Clamp connection, various Cable Sizes and Colours available.

UP Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy