Phoenix Contact MVSTBW 2.5/2-ST Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1792524

Bulk discount available

Subtotal (1 unit)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£1.46
25 - 49£1.23
50 - 99£1.11
100 - 249£0.95
250 +£0.87

*price indicative

RS Stock No.:
804-2908
Mfr. Part No.:
1792524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

630V

Width

12.6mm

Standards/Approvals

RoHS

Length

10mm

Series

MVSTBW 2.5/2-ST

Depth

26mm

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON MVSTBR/W 5.0mm Plug-in Terminal Block Connectors


CLASSIC COMBICON 5.0mm pitch MSTB plug-in terminal block connectors for vertical plug- in mounting using a 0.2 to 2.5mm2 screw connection. These CLASSIC COMBICON 5.0mm plug-in cable mount terminal block connectors have the conductor entry facing either the coding or rippled side.

Part numbers prefixed with 17920 or 17921 (MVSTBR) have the conductor entry facing the coding side

Part numbers prefixed with 17925, 17926 or 17927 (MVSTBW) have the conductor entry facing the rippled side

For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)

For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks


Related links