Phoenix Contact MVSTBR 2.5/3-ST Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1792029
- RS Stock No.:
- 804-2857
- Mfr. Part No.:
- 1792029
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.79 |
| 10 - 24 | £2.53 |
| 25 - 49 | £2.27 |
| 50 - 99 | £2.04 |
| 100 + | £1.85 |
*price indicative
- RS Stock No.:
- 804-2857
- Mfr. Part No.:
- 1792029
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 26mm | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Series | MVSTBR 2.5/3-ST | |
| Width | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Depth 26mm | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Series MVSTBR 2.5/3-ST | ||
Width 12.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MVSTBR/W 5.0mm Plug-in Terminal Block Connectors
CLASSIC COMBICON 5.0mm pitch MSTB plug-in terminal block connectors for vertical plug- in mounting using a 0.2 to 2.5mm2 screw connection. These CLASSIC COMBICON 5.0mm plug-in cable mount terminal block connectors have the conductor entry facing either the coding or rippled side.
Part numbers prefixed with 17920 or 17921 (MVSTBR) have the conductor entry facing the coding side
Part numbers prefixed with 17925, 17926 or 17927 (MVSTBW) have the conductor entry facing the rippled side
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact FKCN 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1732755
- Phoenix Contact MSTB 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1754465
- Phoenix Contact MSTBP 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1765784
- Phoenix Contact FKCS 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1974740
- Phoenix Contact FKCT 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1909223
- Phoenix Contact MSTB 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FKIC 2.5/3-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946914
- Phoenix Contact FKC 2.5 HC/3-ST Series Pluggable Terminal Block 5 mm Pitch 1942167


