Phoenix Contact DFK-MC 1.5/2-GF-3.8 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1829345
- RS Stock No.:
- 804-2617
- Mfr. Part No.:
- 1829345
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£144.55
(exc. VAT)
£173.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
- Plus 700 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £2.891 | £144.55 |
| 250 - 450 | £2.602 | £130.10 |
| 500 + | £2.371 | £118.55 |
*price indicative
- RS Stock No.:
- 804-2617
- Mfr. Part No.:
- 1829345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Solder/Slip-On | |
| Colour | Green | |
| Voltage | 16V | |
| Length | 16.2mm | |
| Depth | 11mm | |
| Standards/Approvals | CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | |
| Width | 22.01mm | |
| Series | DFK-MC 1.5/2-GF-3.8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Wire Connection Method Solder/Slip-On | ||
Colour Green | ||
Voltage 16V | ||
Length 16.2mm | ||
Depth 11mm | ||
Standards/Approvals CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | ||
Width 22.01mm | ||
Series DFK-MC 1.5/2-GF-3.8 | ||
- COO (Country of Origin):
- PL
Phoenix Contact Mini 2-pin Feed-through Terminal Block Header, 3.81 mm Pitch - DFK-MC 1.5/2-GF-3.81 - 1829345
This mini PCB (printed circuit board) header from Phoenix Contact is used to make a plug-in connection through a housing wall. It provides a simple solution for routing power and communications between individual PCBs. You'll find it used in automotive, industrial and lighting applications.
The outer contacts of this unit are pluggable, letting you insert and remove wires easily. You can make a direct and secure connection without needing any special tools, which saves on time. Its inner contacts have optional solder or plug-in connectors, so you can decide which attachment method best suits the job. The tin-plated contacts are low friction and make optimal surfaces for conducting electrical currents.
This terminal block header meets the mechanical and electrical integrity demands of a reliable wired link and is suitable for use in high-powered applications.
• Straight body orientation
• Current rating of 8 A
• Voltage rating of 320 V
• Male gender
• Polyamide material
• Panel mounting type
• 2 contacts
• 1 row
• Pitch of 3.81 mm
• Dimensions of 22.01 (length) x 11 (width) x 16.2 mm (depth)
Phoenix Contact MINI COMBICON DFK-MC 3.81mm Panel Feed-Through Terminal Block Headers
MINI COMBICON DFK-MC 3.81mm pitch panel mount feed-through terminal block headers with an outer header plug-in connection, threaded screw mount front panel flange and an internal (rear panel) 2.8mm quick connect solder eyelet. This MINI COMBICON DFK-MC 3.81mm panel mount terminal block header is for use on a panel thickness range of 0.5 to 4mm.
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact MC 1.5/2-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817806
- Phoenix Contact MC 1.5/2-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827868
- Phoenix Contact MC 1.5/ 2-GF-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1782022
- Phoenix Contact MC 1.5/ 2-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722150
- Phoenix Contact MC 1.5/ 2-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781803
- Phoenix Contact DFK-MC 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829468
- Phoenix Contact DFK-MC 1.5/10-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


