Phoenix Contact MCVW 1.5/10-ST-3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 804-2456
- Mfr. Part No.:
- 1827059
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.82
(exc. VAT)
£9.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.82 |
| 10 - 24 | £7.05 |
| 25 - 49 | £6.34 |
| 50 - 99 | £5.71 |
| 100 + | £5.13 |
*price indicative
- RS Stock No.:
- 804-2456
- Mfr. Part No.:
- 1827059
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Length | 38.89mm | |
| Standards/Approvals | No | |
| Width | 10.4mm | |
| Series | MCVW 1.5/10-ST-3.81 | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Length 38.89mm | ||
Standards/Approvals No | ||
Width 10.4mm | ||
Series MCVW 1.5/10-ST-3.81 | ||
Depth 19.1mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, 10 Way, 8A Current Rating - MCVW 1.5/10-ST-3.81 - 1827059
Looking for a quick and simple way to terminate and attach leads? Use this Phoenix Contact pluggable Terminal block. It comes with ten 3.81mm pins so makes multiple connections. As it accommodates 28 to 16AWG wires, it's a versatile option.
A modular design makes it possible to link this item to other Blocks from the same series to make extended electrical junctions. Easy screw termination ensures the unit is firmly attached to your PCB, so you GET reliable signal transmissions. A tough polyamide casing insulates live components to help prevent electric shocks and protect delicate connections. Thanks to Compact dimensions of 38.89 (length) x 10.4 (width) x 19.1mm (depth), the Block takes up minimal board space.
The unit's green colour-coding makes it easier to distinguish between different links when performing repairs and maintenance on your PCBs and control panels.
• Light weight at only 8.28g to minimise strain on PCBs
• RoHS compliance assures you the unit contains negligible amounts of any harmful substances
• CSA and UL certifications indicate it has passed quality and safety testing for use in Canada and the United States
• UL94V-0 rating means it won't burn for longer than 10 seconds for improved fire safety
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in Terminal Block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series Terminal Block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series Terminal Block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact MCVW 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827059
- Phoenix Contact MCVW 1.5/10-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828579
- Phoenix Contact MCVW 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1.5/10-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863084
- Phoenix Contact MCVW 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1826995
- Phoenix Contact MCVW 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


