Phoenix Contact FK-MCP 1.5/8-ST-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 unit)*

£10.86

(exc. VAT)

£13.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.86

*price indicative

RS Stock No.:
804-2358
Mfr. Part No.:
1851106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

160V

Depth

12.4mm

Series

FK-MCP 1.5/8-ST-3.81

Standards/Approvals

No

Width

20.8mm

Length

31.27mm

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON 3.81mm Pitch FK-MCP 1,5 Terminal Block Plugs


MINI COMBICON 3.81mm pitch FK-MCP 1,5 cable mount Terminal Block plugs with female sockets and a screwless push-in spring connection.

Stock numbers with part number prefix 18512,18513 and 18514 have a screw flange

Stock numbers with part number prefix 1817 have a lock and release system

For Mating MC Right Angle Lock & Release Headers see stock number 793-3893 typically

For Mating MCV Vertical Lock & Release Headers see stock number 793-3922 typically

For screwdriver see stock number 390-9663

For marker labels see stock number 648-5508

For marker pen see stock number 101-2925

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy