Phoenix Contact SP 2.5/1 Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3040258
- RS Stock No.:
- 803-7586
- Mfr. Part No.:
- 3040258
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£50.45
(exc. VAT)
£60.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.009 | £50.45 |
*price indicative
- RS Stock No.:
- 803-7586
- Mfr. Part No.:
- 3040258
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Grey | |
| Voltage | 500V | |
| Series | SP 2.5/1 | |
| Width | 5.2mm | |
| Standards/Approvals | No | |
| Depth | 39mm | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Spring Cage | ||
Colour Grey | ||
Voltage 500V | ||
Series SP 2.5/1 | ||
Width 5.2mm | ||
Standards/Approvals No | ||
Depth 39mm | ||
Length 15.8mm | ||
- COO (Country of Origin):
- PL
COMBI Plug
Professional Phoenix Contact COMBI plug allowing you to freely combine basic terminal blocks, which are available with screw, push-in, spring-cage and fast connection technology
Various colours available
28 - 12 AWG
Spring-Cage connection
SP Series
Related links
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact SP 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3043019
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block 5.2 mm Pitch 3040290
- Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block 5.2 mm Pitch 3040339
- Phoenix Contact SP 2.5/15 Series Pluggable Terminal Block 5.2 mm Pitch 3040397
- Phoenix Contact SP 2.5/7 Series Pluggable Terminal Block 5.2 mm Pitch 3040313
- Phoenix Contact SP 2.5/6 NZ:4 Series Pluggable Terminal Block 5.2 mm Pitch 3061127


