Phoenix Contact SPC 5/2-ST-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1996016

Subtotal (1 pack of 50 units)*

£144.55

(exc. VAT)

£173.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.891£144.55

*price indicative

RS Stock No.:
803-3005
Mfr. Part No.:
1996016
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

7.62mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

1kV

Width

38.5mm

Series

SPC 5/2-ST-7.62

Depth

19.8mm

Length

15.24mm

Standards/Approvals

No

COO (Country of Origin):
BG

Phoenix Contact 7.62mm COMBICON SPC 5 Series 600V Plug-in Terminal Block Connectors


7.62mm pitch COMBICON PC 5 series 600V plug-in cable mount terminal block plug connectors with a screwless push-in spring connection, a 41 A current carrying capacity and unrestricted 600 V UL approval.

For ferrules see stock numbers 804-6912 and 804-6916 typically

For ferrule crimping pliers see stock number 803-4405

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks


Approvals

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy