Phoenix Contact DFK-PC 5/ 4-ST-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1716522
- RS Stock No.:
- 803-0646
- Mfr. Part No.:
- 1716522
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£80.26
(exc. VAT)
£96.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £8.026 | £80.26 |
*price indicative
- RS Stock No.:
- 803-0646
- Mfr. Part No.:
- 1716522
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | DFK-PC 5/ 4-ST-7.62 | |
| Standards/Approvals | No | |
| Width | 36.55mm | |
| Depth | 26.24mm | |
| Length | 55.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1kV | ||
Series DFK-PC 5/ 4-ST-7.62 | ||
Standards/Approvals No | ||
Width 36.55mm | ||
Depth 26.24mm | ||
Length 55.98mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact DFK-PC 5/ 4-ST-7.62 Series Pluggable Terminal Block, 7.62mm Pitch, 41A Current Rating - 1716522
This pluggable terminal block offers efficient and dependable connections for a variety of electrical applications. It is particularly suited for securing connections in automation and industrial environments, with a robust build and effective contact materials, making it a vital component for those seeking connectivity solutions.
Features & Benefits
• Designed as a feed-through plug for efficient wiring management
• Utilises a screw termination method for secure connections
• Supports a current rating of 41A for high-performance use
• Rated for 1kV, ensuring safe operation
• Constructed from polyamide for durability
• Features copper alloy contacts plated with tin for improved conductivity
Applications
• Suitable for connections in industrial automation equipment
• Ideal for linking control panels and machinery
• Appropriate for electrical installations requiring strong connectivity
• Employed in power distribution systems for consistent performance
What is the maximum current rating it can handle?
It can manage up to 41A, making it applicable for various uses.
How secure is the wiring connection?
The screw termination method provides a secure and stable connection, minimising disconnection risks.
Can it be used in high-voltage applications?
Yes, with a voltage rating of 1kV, it is suitable for high-voltage applications.
What material is used for the contacts?
The contacts are made from copper alloy, ensuring good electrical conductivity and reliability.
Related links
- Phoenix Contact DFK-PC 5/ 4-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716085
- Phoenix Contact DFK-PC 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727605
- Phoenix Contact DFK-PC 5/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727715
- Phoenix Contact DFK-PC 5/ 8-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727647
- Phoenix Contact DFK-PC 5/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727692
- Phoenix Contact DFK-PC 5/8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727757
- Phoenix Contact DFK-PC 5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727595
- Phoenix Contact DFK-PC 4/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row


