Phoenix Contact MC 1.5/11-ST-3.81 Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 802-8781
- Mfr. Part No.:
- 1803662
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.54
(exc. VAT)
£10.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.54 |
| 10 - 24 | £8.31 |
| 25 - 49 | £8.09 |
| 50 - 99 | £7.76 |
| 100 + | £7.15 |
*price indicative
- RS Stock No.:
- 802-8781
- Mfr. Part No.:
- 1803662
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Series | MC 1.5/11-ST-3.81 | |
| Width | 16.1mm | |
| Standards/Approvals | No | |
| Length | 35.7mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Series MC 1.5/11-ST-3.81 | ||
Width 16.1mm | ||
Standards/Approvals No | ||
Length 35.7mm | ||
Depth 11.1mm | ||
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
Phoenix brings you a series of MC PCB Terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.
These Terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make Ideal use as permanent solution however can be used in temporary circuitry.
MINI COMBICON MC 3.81mm Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated Terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small Compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409
Related links
- Phoenix Contact MC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803662
- Phoenix Contact MC 1.5/11-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817136
- Phoenix Contact FRONT-MC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850754
- Phoenix Contact FMC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748066
- Phoenix Contact IMC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857977
- Phoenix Contact FK-MCP 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851135
- Phoenix Contact MC 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803361
- Phoenix Contact MC 1.5/11-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827952


