Phoenix Contact COMBICON GMSTBA Series Pluggable Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 1766369

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.57

(exc. VAT)

£1.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.57
25 - 49£1.33
50 - 99£1.18
100 - 249£1.02
250 +£0.94

*price indicative

RS Stock No.:
802-6063
Mfr. Part No.:
1766369
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

630V

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS, CSA, cULus

Length

12mm

Depth

11.8mm

Width

29.95mm

Series

COMBICON GMSTBA

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON GMSTBA 7.5mm PCB Terminal Block Headers


Professional range of Phoenix Contact GMSTBA series wire to board 7.5 mm pitch PCB terminal blocks

7.5 mm pitch

Wire to Board

Solder connection

Various positions available

Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy