Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1759046
- RS Stock No.:
- 802-5943
- Mfr. Part No.:
- 1759046
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.14
(exc. VAT)
£1.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 66 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.14 |
| 10 - 24 | £1.10 |
| 25 - 49 | £1.08 |
| 50 - 99 | £1.04 |
| 100 + | £1.01 |
*price indicative
- RS Stock No.:
- 802-5943
- Mfr. Part No.:
- 1759046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Length | 12mm | |
| Depth | 11.8mm | |
| Standards/Approvals | CSA, EU REACH SVHC, CHINA RoHS, EU RoHS, cULus | |
| Width | 25.4mm | |
| Series | COMBICON MSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Length 12mm | ||
Depth 11.8mm | ||
Standards/Approvals CSA, EU REACH SVHC, CHINA RoHS, EU RoHS, cULus | ||
Width 25.4mm | ||
Series COMBICON MSTB | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gauge range
Various positions available
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Related links
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1735853
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776618
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776508
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1786543
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1759020
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1776715
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1754591
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1754517


