Phoenix Contact GMVSTBW 2.5/3-ST Series Pluggable Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 802-4764
- Mfr. Part No.:
- 1737822
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.81
(exc. VAT)
£4.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 22 June 2026
- Plus 19 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.81 |
| 10 - 24 | £3.67 |
| 25 - 49 | £3.50 |
| 50 - 99 | £3.33 |
| 100 + | £3.17 |
*price indicative
- RS Stock No.:
- 802-4764
- Mfr. Part No.:
- 1737822
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 21mm | |
| Depth | 26mm | |
| Width | 12.6mm | |
| Series | GMVSTBW 2.5/3-ST | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 400V | ||
Length 21mm | ||
Depth 26mm | ||
Width 12.6mm | ||
Series GMVSTBW 2.5/3-ST | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON GMVSTBW 7.5mm Terminal Block Plug Connector
Professional range of Phoenix Contact GMVSTBW series 7.5 mm pitch PCB Terminal blocks
7.5 mm pitch
Wire to wire
Screw termination
Various positions available
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact GMVSTBW 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch 1737822
- Phoenix Contact GMVSTBW 2.5/3-ST-7.62 Series Right Angle Cable PCB Terminal Block 1 Row, 7.62 mm Pitch Screw
- Phoenix Contact GMVSTBW 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch 1737819
- Phoenix Contact GMVSTBW 2.5/3-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766893
- Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GFKC 2.5/3-ST-7.5 Series Pluggable Terminal Block 7.5 mm Pitch 1939426
- Phoenix Contact GMVSTBW 2.5/9-ST-7.62 Series Right Angle Cable PCB Terminal Block 1 Row, 7.62 mm Pitch Screw


