Phoenix Contact GMVSTBW 2.5/2-ST Series Pluggable Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row, 1737819
- RS Stock No.:
- 802-4760
- Mfr. Part No.:
- 1737819
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.43 |
| 10 - 24 | £2.19 |
| 25 - 49 | £1.97 |
| 50 - 99 | £1.76 |
| 100 + | £1.59 |
*price indicative
- RS Stock No.:
- 802-4760
- Mfr. Part No.:
- 1737819
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Width | 12.6mm | |
| Series | GMVSTBW 2.5/2-ST | |
| Standards/Approvals | No | |
| Length | 12.5mm | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Width 12.6mm | ||
Series GMVSTBW 2.5/2-ST | ||
Standards/Approvals No | ||
Length 12.5mm | ||
Depth 26mm | ||
Phoenix Contact CLASSIC COMBICON GMVSTBW 7.5mm Terminal Block Plug Connector
Professional range of Phoenix Contact GMVSTBW series 7.5 mm pitch PCB terminal blocks
7.5 mm pitch
Wire to wire
Screw termination
Various positions available
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766880
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GFKC 2.5/2-ST-7.5 Series Pluggable Terminal Block 7.5 mm Pitch 1939413
- Phoenix Contact GMVSTBW 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch 1737822
- Phoenix Contact GMVSTBW 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact FKCN 2.5/2-ST Series Pluggable Terminal Block 5 mm Pitch 1732742
- Phoenix Contact FKC 2.5/2-ST Series Pluggable Terminal Block 5 mm Pitch 1910351
- Phoenix Contact MSTB 2.5/2-ST Series Pluggable Terminal Block 5 mm Pitch 1754449


