Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 802-0374
- Mfr. Part No.:
- 0710316
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.66
(exc. VAT)
£15.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 30 June 2026
- Plus 250 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.66 |
*price indicative
- RS Stock No.:
- 802-0374
- Mfr. Part No.:
- 0710316
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder/Slip-On | |
| Colour | Green | |
| Voltage | 320V | |
| Series | DFK-MSTB 2.5/16-GF-5.08 | |
| Standards/Approvals | RoHS | |
| Length | 17.5mm | |
| Width | 101.6mm | |
| Depth | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Solder/Slip-On | ||
Colour Green | ||
Voltage 320V | ||
Series DFK-MSTB 2.5/16-GF-5.08 | ||
Standards/Approvals RoHS | ||
Length 17.5mm | ||
Width 101.6mm | ||
Depth 29.5mm | ||
- COO (Country of Origin):
- DE
Pluggable Terminal Block
Professional range of Phoenix Contact pluggable Terminal blocks. Available in different pitch sizes and a variation of contacts.
Various different contacts.
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
Related links
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710316
- Phoenix Contact MSTB 2.5/16-GF Series Pluggable Terminal Block 5 mm Pitch 1776838
- Phoenix Contact DFK-MSTB 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 0707235
- Phoenix Contact DFK-MSTB 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ICV 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825831
- Phoenix Contact IC 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825268
- Phoenix Contact DFK-MSTB 2.5/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710170


