Phoenix Contact MC 1.5/3-GF-3.81-LR Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1817819
- RS Stock No.:
- 793-3897
- Mfr. Part No.:
- 1817819
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 793-3897
- Mfr. Part No.:
- 1817819
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Lock | |
| Voltage | 160V | |
| Length | 21.82mm | |
| Series | MC 1.5/3-GF-3.81-LR | |
| Depth | 9.2mm | |
| Width | 7.25mm | |
| Standards/Approvals | EU REACH SVHC, cULus, CHINA RoHS, CSA, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Lock | ||
Voltage 160V | ||
Length 21.82mm | ||
Series MC 1.5/3-GF-3.81-LR | ||
Depth 9.2mm | ||
Width 7.25mm | ||
Standards/Approvals EU REACH SVHC, cULus, CHINA RoHS, CSA, EU RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.
Features and benefits:
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
Related links
- Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1781926
- Phoenix Contact MC 1.5/ 3-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781816
- Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722163
- Phoenix Contact MC 1.5/ 3-GF-3.81 P14 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782145
- Phoenix Contact MCV 1.5/3-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818193
- Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829358
- Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/3-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817628


