Phoenix Contact PTS 1.5/2-PH-5.0 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1805517
- RS Stock No.:
- 792-3486
- Mfr. Part No.:
- 1805517
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.42 | £4.20 |
| 250 - 990 | £0.408 | £4.08 |
| 1000 - 2490 | £0.397 | £3.97 |
| 2500 - 4990 | £0.387 | £3.87 |
| 5000 + | £0.377 | £3.77 |
*price indicative
- RS Stock No.:
- 792-3486
- Mfr. Part No.:
- 1805517
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 10mm | |
| Series | PTS 1.5/2-PH-5.0 | |
| Width | 12.8mm | |
| Standards/Approvals | No | |
| Depth | 11.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 400V | ||
Length 10mm | ||
Series PTS 1.5/2-PH-5.0 | ||
Width 12.8mm | ||
Standards/Approvals No | ||
Depth 11.7mm | ||
Phoenix Contact COMBICON PTS 5.0mm Terminal Block Plug Connectors
These Cable mounted Plugs of the 5 mm pitch Two-Part Terminal Block PTS 1,5/ x-PH-5,0 Series from Phoenix Contact have a Horizontal orientation and feature a direct push-in spring connection.
The 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block can accept solid or stranded wire from 0.2 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block is 10 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS 1,5/ x-PH-5,0 Plug Terminal Block.
For compatible Pin Strips see stock number 548-7171 typical.
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact PT 1.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755583
- Phoenix Contact PT 1.5/2-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755732
- Phoenix Contact PTS 1.5/2-5.0-H Series PCB Terminal Block 5 mm Pitch 1792863
- Phoenix Contact PTS 1.5/3-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1805520
- Phoenix Contact PTS 1.5/4-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1805533
- Phoenix Contact PTS 1.5/6-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1805559
- Phoenix Contact PTDA 2.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725497
- Phoenix Contact PTS 1.5/10-5.0-H Series PCB Terminal Block 5 mm Pitch 1792944


