Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1809267

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£8.24

(exc. VAT)

£9.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240£0.824£8.24
250 - 990£0.658£6.58
1000 - 2490£0.625£6.25
2500 - 4990£0.606£6.06
5000 +£0.592£5.92

*price indicative

RS Stock No.:
792-3477
Mfr. Part No.:
1809267
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Length

8.6mm

Series

COMBICON Control

Width

20.32mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

15.9mm

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON MSTBV & MSTBVA 5.08mm Single Level Terminal Block Headers


A range of 5.08 mm pitch CLASSIC COMBICON PCB vertical through hole mount single level standard terminal block MSTBV and MSTBVA shrouded headers with male pins.

Part numbers prefixed with 1809 (MSTBVA) are for use with lock and release locking plug in terminal block connectors.

Part numbers prefixed with 1808 (MSTBV) have a release aid.

For coding section see stock number 648-6882

For marker labels see stock numbers 804-0961, 437-3598 and 437-3605

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy