Phoenix Contact FKC 2.5/2-ST Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1910351
- RS Stock No.:
- 780-2806
- Mfr. Part No.:
- 1910351
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.91
(exc. VAT)
£8.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship
- Plus 200 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.382 | £6.91 |
| 100 - 245 | £1.154 | £5.77 |
| 250 - 495 | £1.062 | £5.31 |
| 500 - 995 | £1.012 | £5.06 |
| 1000 + | £0.96 | £4.80 |
*price indicative
- RS Stock No.:
- 780-2806
- Mfr. Part No.:
- 1910351
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 15mm | |
| Series | FKC 2.5/2-ST | |
| Width | 10.1mm | |
| Standards/Approvals | IECEE CB Scheme, CCA, VDE, CSA, IECEE CB, cULus, EAC, GOST | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 630V | ||
Depth 15mm | ||
Series FKC 2.5/2-ST | ||
Width 10.1mm | ||
Standards/Approvals IECEE CB Scheme, CCA, VDE, CSA, IECEE CB, cULus, EAC, GOST | ||
Length 25.4mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON FKC 5.0mm Terminal Block Plug Connectors
CLASSIC COMBICON 5.0mm pitch FKC 2,5 series cable mount plug-in terminal block connectors with push-in screwless spring terminals. These CLASSIC COMBICON 5.0mm FKC 2,5 series free hanging plugs have female sockets, retention latches, two test connections for 2mm diameter test pins or 2.3mm diameter test plugs and can be used with the COMBICON MSTB 2,5 range of PCB terminal blocks.
Part numbers prefixed with 19105 and 19106 have a screw mounting flange (FKC 2,5 - STF)
Part numbers prefixed with 19470 and 19471 have a self locking flange (FKC 2,5 - ST-RF)
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact FKC 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873058
- Phoenix Contact FKC 2.5 HC/2-ST Series Pluggable Terminal Block 5 mm Pitch 1942154
- Phoenix Contact FKC 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873207
- Phoenix Contact FKC 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5 HC/2-STF Series Pluggable Terminal Block 5 mm Pitch 1942264
- Phoenix Contact FKC 2.5 HC/3-ST Series Pluggable Terminal Block 5 mm Pitch 1942167
- Phoenix Contact FKC 2.5/13-ST Series Pluggable Terminal Block 5 mm Pitch 1910461
- Phoenix Contact FKC 2.5/17-ST Series Pluggable Terminal Block 5 mm Pitch 1910500


