Phoenix Contact COMBICON FKC Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1910364
- RS Stock No.:
- 780-2803
- Mfr. Part No.:
- 1910364
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.34
(exc. VAT)
£12.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £2.068 | £10.34 |
| 100 - 245 | £1.736 | £8.68 |
| 250 - 495 | £1.60 | £8.00 |
| 500 - 995 | £1.532 | £7.66 |
| 1000 + | £1.432 | £7.16 |
*price indicative
- RS Stock No.:
- 780-2803
- Mfr. Part No.:
- 1910364
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 630V | |
| Series | COMBICON FKC | |
| Width | 14.9mm | |
| Length | 25.73mm | |
| Depth | 15mm | |
| Standards/Approvals | VDE, IECEE CB Scheme, IECEE CB, GOST, EAC, cULus, CSA, CCA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 630V | ||
Series COMBICON FKC | ||
Width 14.9mm | ||
Length 25.73mm | ||
Depth 15mm | ||
Standards/Approvals VDE, IECEE CB Scheme, IECEE CB, GOST, EAC, cULus, CSA, CCA | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON FKC 5.0mm Terminal Block Plug Connectors
CLASSIC COMBICON 5.0mm pitch FKC 2,5 series cable mount plug-in terminal block connectors with push-in screwless spring terminals. These CLASSIC COMBICON 5.0mm FKC 2,5 series free hanging plugs have female sockets, retention latches, two test connections for 2mm diameter test pins or 2.3mm diameter test plugs and can be used with the COMBICON MSTB 2,5 range of PCB terminal blocks.
Part numbers prefixed with 19105 and 19106 have a screw mounting flange (FKC 2,5 - STF)
Part numbers prefixed with 19470 and 19471 have a self locking flange (FKC 2,5 - ST-RF)
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1923982
- Phoenix Contact COMBICON MSTBVA Series Pluggable Terminal Block 5 mm Pitch 1755529
- Phoenix Contact FKC 2.5/3-ST-5.08-RF Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON PT Series PCB Terminal Block 5 mm Pitch 1935789
- Phoenix Contact 5/..-ST-RF 3-Contact 1 Row, 1947065
- Phoenix Contact FKC 2.5 HC/3-ST Series Pluggable Terminal Block 5 mm Pitch 1942167
- Phoenix Contact FKC 2.5 HC/3-STF Series Pluggable Terminal Block 5 mm Pitch 1942277
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1943315


