Phoenix Contact FKC 2.5/12-ST-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1873155
- RS Stock No.:
- 780-2799
- Distrelec Article No.:
- 304-36-543
- Mfr. Part No.:
- 1873155
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£46.75
(exc. VAT)
£56.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £9.35 | £46.75 |
| 125 - 370 | £8.416 | £42.08 |
| 375 - 995 | £7.48 | £37.40 |
| 1000 - 1995 | £6.554 | £32.77 |
| 2000 + | £6.078 | £30.39 |
*price indicative
- RS Stock No.:
- 780-2799
- Distrelec Article No.:
- 304-36-543
- Mfr. Part No.:
- 1873155
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 25.6mm | |
| Standards/Approvals | No | |
| Length | 25.5mm | |
| Depth | 15mm | |
| Series | FKC 2.5/12-ST-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Width 25.6mm | ||
Standards/Approvals No | ||
Length 25.5mm | ||
Depth 15mm | ||
Series FKC 2.5/12-ST-5.08 | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON FKC 5.08mm Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC PCB connectors are super-easy to use thanks to the plug-in connection style. Not only does this mean you save time screwing down wires, it makes for a tool-less installation. They're rated at a nominal current of 12 A and a nominal voltage of 630 V.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
For ferrules see stock numbers: 804-6912 and 804-6916
For ferrule crimping pliers see stock number: 803-4405
Related links
- Phoenix Contact FKC 2.5/12-ST-5.08-RF Series Pluggable Terminal Block 5.08 mm Pitch 1925799
- Phoenix Contact FKC 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942471
- Phoenix Contact FKC 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873304
- Phoenix Contact FKC 2.5/12-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947159
- Phoenix Contact FKC 2.5 HC/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942581
- Phoenix Contact FKC 2.5/12-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796092
- Phoenix Contact FKC 2.5 HC/12-ST Series Pluggable Terminal Block 5 mm Pitch 1942251


