Phoenix Contact PTDA 2.5/2-PH-5.0 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1725497
- RS Stock No.:
- 700-0701
- Mfr. Part No.:
- 1725497
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.682 | £3.41 |
| 125 - 370 | £0.664 | £3.32 |
| 375 - 995 | £0.646 | £3.23 |
| 1000 - 1995 | £0.628 | £3.14 |
| 2000 + | £0.612 | £3.06 |
*price indicative
- RS Stock No.:
- 700-0701
- Mfr. Part No.:
- 1725497
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 400V | |
| Length | 10mm | |
| Depth | 16mm | |
| Series | PTDA 2.5/2-PH-5.0 | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 400V | ||
Length 10mm | ||
Depth 16mm | ||
Series PTDA 2.5/2-PH-5.0 | ||
Width 20mm | ||
Standards/Approvals No | ||
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large terminal block capacity with compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of vision
• PCB terminal block and plug-in connector available
Related links
- Phoenix Contact PTDA 2.5/2-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row Screw
- Phoenix Contact PTDA 2.5/16-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725679
- Phoenix Contact PTDA 2.5/13-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725640
- Phoenix Contact PTDA 2.5/14-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725653
- Phoenix Contact PTDA 2.5/3-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725510
- Phoenix Contact PTDA 2.5/15-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725666
- Phoenix Contact PTS 1.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1805517
- Phoenix Contact PT 1.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755583


