Phoenix Contact UPBV 2.5/10 Series Pluggable Terminal Block, 10-Contact, 5.2 mm Pitch, 3045499
- RS Stock No.:
- 652-9484
- Distrelec Article No.:
- 300-59-200
- Mfr. Part No.:
- 3045499
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.43 |
*price indicative
- RS Stock No.:
- 652-9484
- Distrelec Article No.:
- 300-59-200
- Mfr. Part No.:
- 3045499
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 500V | |
| Series | UPBV 2.5/10 | |
| Depth | 47mm | |
| Standards/Approvals | No | |
| Length | 20.5mm | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 500V | ||
Series UPBV 2.5/10 | ||
Depth 47mm | ||
Standards/Approvals No | ||
Length 20.5mm | ||
Width 52mm | ||
- COO (Country of Origin):
- DE
UT-COMBI connectors
Pull-out multi-pole connectors for CLIPLINE COMBI terminal blocks.
Screw connection.
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Related links
- Phoenix Contact SP 2.5/10 Series Pluggable Terminal Block 5.2 mm Pitch, 3040342
- Phoenix Contact UPBV 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3045318
- Phoenix Contact UPBV 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch, 3045428
- Phoenix Contact UPBV 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch 3045538
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211289
- Phoenix Contact UPBV 2 Series Pluggable Terminal Block 5.2 mm Pitch, 3045415
- Phoenix Contact UPBV-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3045350
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045376


