Phoenix Contact UPBV 2.5/4 Series Pluggable Terminal Block, 4-Contact, 5.2 mm Pitch, 3045428
- RS Stock No.:
- 652-3997
- Mfr. Part No.:
- 3045428
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£20.45
(exc. VAT)
£24.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £4.09 | £20.45 |
*price indicative
- RS Stock No.:
- 652-3997
- Mfr. Part No.:
- 3045428
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 500V | |
| Length | 20.5mm | |
| Depth | 47mm | |
| Series | UPBV 2.5/4 | |
| Width | 20.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.2mm | ||
Current 24A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 500V | ||
Length 20.5mm | ||
Depth 47mm | ||
Series UPBV 2.5/4 | ||
Width 20.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
UT-COMBI connectors
Pull-out multi-pole connectors for CLIPLINE COMBI terminal blocks.
Screw connection.
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Related links
- Phoenix Contact PP-H 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch 3209895
- Phoenix Contact UPBV 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3045318
- Phoenix Contact UPBV 2.5/10 Series Pluggable Terminal Block 5.2 mm Pitch, 3045499
- Phoenix Contact UPBV 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch 3045538
- Phoenix Contact UPBV 2 Series Pluggable Terminal Block 5.2 mm Pitch, 3045415
- Phoenix Contact UPBV-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3045350
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045376
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045321


