Phoenix Contact PC Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1805000
- RS Stock No.:
- 649-0134
- Mfr. Part No.:
- 1805000
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.08
(exc. VAT)
£28.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 23 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £24.08 |
| 25 - 74 | £22.83 |
| 75 - 199 | £21.89 |
| 200 - 399 | £20.13 |
| 400 + | £18.59 |
*price indicative
- RS Stock No.:
- 649-0134
- Mfr. Part No.:
- 1805000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Series | PC | |
| Width | 91.42mm | |
| Standards/Approvals | No | |
| Length | 30.7mm | |
| Depth | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Series PC | ||
Width 91.42mm | ||
Standards/Approvals No | ||
Length 30.7mm | ||
Depth 18.1mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Power COMBICON PCB Connectors - 7.62mm
These COMBICON connectors from Phoenix contact are brilliant and greatly built PCB connectors. With a universal pitch of 7.62mm to support a huge variety of applications and a screw connection method for a strong and reliable connection, these connectors easily allow you to connect a cable-to-board. Phoenix connections are well-known worldwide so you will easily be able to design these connectors into any design thanks to the connection technologies known design. Not to mention, integrated double steel springs provide additional safety in the event of temperature and power fluctuations, however, having a low-temperature rise thanks to its maximum contact force means this is just a backup safety feature.
Housings are made from a strong and durable green polyamide material with the contacts being Cu (Copper) alloy. All PC connectors in this series feature a 7.62mm, a current rating of 20 A, a cross-section of 4mm² and have a different amount of positions.
Features and benefits:
Applications:
The PC COMBICON connectors can be used in the below applications, however, are not limited to:
How much wire jacket should I strip?
Phoenix Contact recommends you strip 7mm of wire jacket & any armour for these PCB connectors. Once your cable has been stripped to an appropriate length exposing the bare metal, simply push-in your cable and lock it down with the M3 screw.
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Related links
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 7.62 mm Pitch 1716823
- Phoenix Contact PC Series Pluggable Terminal Block 7.62 mm Pitch 1804962
- Phoenix Contact PC Series Pluggable Terminal Block 7.62 mm Pitch 1804946
- Phoenix Contact PC 5/12-ST1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1777820
- Phoenix Contact PC 5/12-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778162
- Phoenix Contact PC 5/12-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721119
- Phoenix Contact PC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720563
- Phoenix Contact PC 5/12-ST2-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778049


