Phoenix Contact PT 1.5/16-PVH-5.0 Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 1935006
- RS Stock No.:
- 648-9011
- Mfr. Part No.:
- 1935006
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.47 |
| 25 - 74 | £3.38 |
| 75 - 199 | £3.28 |
| 200 - 399 | £3.20 |
| 400 + | £3.12 |
*price indicative
- RS Stock No.:
- 648-9011
- Mfr. Part No.:
- 1935006
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Series | PT 1.5/16-PVH-5.0 | |
| Depth | 11.4mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Length | 11.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Series PT 1.5/16-PVH-5.0 | ||
Depth 11.4mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Length 11.4mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PT 5.0mm Terminal Block Plug Connectors
COMBICON PT series compact terminals with 5 mm grid for use with PST pin header.
Features and Benefits
• Screw connection
• Highly flexible cable protection
• Connection options — horizontal and vertical to printed circuit board
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Approvals
UL, CUL
Related links
- Phoenix Contact PT 1.5/16-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935158
- Phoenix Contact PT 1.5/16-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984303
- Phoenix Contact PT 1.5/16-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755729
- Phoenix Contact PT 1.5/8-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934926
- Phoenix Contact PT 1.5/2-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934861
- Phoenix Contact PT 1.5/3-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934874
- Phoenix Contact PT 1.5/10-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934942
- Phoenix Contact PT 1.5/4-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934887


