Phoenix Contact COMBICON PST Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1945216

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.93

(exc. VAT)

£1.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.93
25 - 74£0.90
75 - 199£0.88
200 - 399£0.86
400 +£0.83

*price indicative

RS Stock No.:
648-8355
Mfr. Part No.:
1945216
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

400V

Standards/Approvals

EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC

Series

COMBICON PST

Length

2.8mm

Width

49mm

Depth

13mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers


2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB

Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)

Flammability rating UL94V-0

The 16-way pin strip may be snapped to the number of ways required

A 5.00mm pitch variant is also available see stock no. 468-0919

Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy